2-channel digital isolator, CMOS technology, 150Mbps data rate, 2.7V to 5.5V supply voltage, 9.5ns propagation delay, and 6ns turn-on delay. Features 2.5ns pulse width distortion, 4.5mA max input current, and operates from -40°C to 125°C. Packaged in an 8-pin SOIC, this unidirectional isolator is RoHS compliant.
Silicon Labs SI8420BB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.