The SI8420BD-D-ISR is a 16-channel interface circuit with dual terminals, packaged in a SOIC-16 format. It measures 7.5mm in width and 10.3mm in length. The device is designed for automotive applications and meets AEC-Q100 screening standards. It has a temperature grade of AUTOMOTIVE and is available in a single function. The interface IC type is INTERFACE CIRCUIT.
Sign in to ask questions about the Silicon Labs SI8420BD-D-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8420BD-D-ISR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8420BD-D-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.