Isolator Interface IC DualCh 2.5kV Isolatr 1M 1/1
Silicon Labs SI8421AB-C-ISR technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8421AB-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.