General purpose interface IC featuring two unidirectional channels with a 150Mbps data rate. This CMOS component operates from a 2.7V to 5.5V supply, with a typical operating current of 6mA. It offers a 9.5ns propagation delay and 6ns turn-on delay, packaged in a compact SOIC-8 form factor (5mm L x 4mm W x 1.55mm D). Rated for operation between -40°C and 125°C, this RoHS compliant component is supplied in a rail/tube package.
Silicon Labs SI8421BB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8421BB-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.