CMOS digital isolator featuring 2 channels and a 150Mbps maximum data rate. This surface-mount component is housed in an 8-pin SOIC package with gull-wing leads, measuring 5mm x 4mm x 1.55mm. It offers a minimum isolation voltage of 5000 Vrms and operates across a temperature range of -40°C to 125°C, with a maximum operating supply voltage of 5.5V. Key performance specifications include a maximum propagation delay skew of 3ns and a maximum output current drive of 10mA.
Sign in to ask questions about the Silicon Labs Si8421BD-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8421BD-B-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 3ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 5000Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 11ns |
| Maximum Propagation Delay Time (tPLH) | 11ns |
| Maximum Pulse Width Distortion | 3ns |
| Maximum Quiescent Supply Current | 8.5mA |
| Maximum Working Insulation Voltage | 891Vp |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Pulse Width | 6(Max)ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8421BD-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.