The SI8422AB-D-ISR is an 8-channel digital isolator from Silicon Labs, designed for automotive applications. It operates over a supply voltage range of 2.7V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in a variety of digital isolation applications.
Silicon Labs SI8422AB-D-ISR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8422AB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.