SILICON LABS SI8422AD-D-IS Digital Isolator, 2 Channel, 35 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins
Sign in to ask questions about the Silicon Labs SI8422AD-D-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8422AD-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISOpro |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8422AD-D-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.