The SI8422BB-B-IS is a dual unidirectional isolated power switch with a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 150mW. The device is available in a SOIC package and is compliant with RoHS regulations. It features a propagation delay of 9.5ns and a pulse width distortion of 3ns.
Sign in to ask questions about the Silicon Labs SI8422BB-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8422BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 11ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8422BB-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.