Digital Isolator Three State 2-CH 150Mbps Automotive 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Output Type | Three State |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 3ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 11ns |
| Maximum Propagation Delay Time (tPLH) | 11ns |
| Maximum Pulse Width Distortion | 3ns |
| Maximum Quiescent Supply Current | 8.5mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Pulse Width | 6ns |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |