The SI8423AB-D-IS is a dual-channel isolated general purpose IC from Silicon Labs. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a 96-unit package quantity in a SOIC package. It is RoHS compliant and does not require isolated power. The IC has a data rate of 1Mbps and a propagation delay of 35ns.
Silicon Labs SI8423AB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISOpro |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8423AB-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.