Automotive-grade analog circuit featuring 1 CMOS function. This integrated circuit operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 5V and a maximum of 5.5V, minimum 2.7V. Packaged in an 8-terminal SOIC-8 (JEDEC R-PDSO-G8) with dual terminal positioning, it measures 3.9mm in width and 4.9mm in length.
Silicon Labs SI8423AB-D-ISR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8423AB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.