The SI8423AD-D-ISR is a specialized IC designed for automotive applications. It features a single channel with a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 2.7V. This IC operates within a temperature range of -40°C to 125°C, making it suitable for use in automotive environments. The device is packaged in a 16-pin SOIC package, measuring 7.5mm in width and 10.3mm in length.
Silicon Labs SI8423AD-D-ISR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8423AD-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.