The SI8430-C-IS is a general purpose 3-channel unidirectional IC with a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and available in rail or tube packaging. The IC has a propagation delay of 9.5ns and pulse width distortion of 3ns.
Silicon Labs SI8430-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8430-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.