Automotive-grade digital isolator featuring 3 channels and 150Mbps data rate. This CMOS output interface IC offers 2500 Vrms isolation voltage and operates with a maximum supply voltage of 5.5V. Packaged in a 16-pin SOIC W (MS-013AA) with gull-wing leads for surface mounting, it boasts a 1.27mm pin pitch and a wide body measuring 10.3mm x 7.5mm. Key performance specifications include a maximum propagation delay skew of 40ns and a maximum power dissipation of 275mW, with an operating temperature range of -40°C to 125°C.
Silicon Labs Si8430BB-D-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 3 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 40ns |
| Maximum Power Dissipation | 275mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.6ns |
| Maximum Rise Time | 5ns |
| Maximum Propagation Delay Time (tPHL) | 35ns |
| Maximum Propagation Delay Time (tPLH) | 9.5ns |
| Maximum Pulse Width Distortion | 2.5ns |
| Maximum Quiescent Supply Current | 4.4/17.9mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25(Typ)kV/us |
| Minimum Pulse Width | 250ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8430BB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.