The SI8431-C-IS is a 3-channel unidirectional isolated IC from Silicon Labs, featuring a data rate of 150Mbps. It is available in a lead-free SOIC package and is packaged in rail/Tube. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has a propagation delay of 9.5ns and a pulse width distortion of 3ns.
Silicon Labs SI8431-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8431-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.