The SI8431AB-C-ISR is a 3-channel unidirectional isolated interface IC with a data rate of 1Mbps. It is packaged in a SOIC package and is compliant with AEC-Q100. The IC operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. It is available in tape and reel packaging with 1250 units per package.
Silicon Labs SI8431AB-C-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8431AB-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.