General purpose analog circuit, featuring 3 unidirectional channels and a 1Mbps data rate. This CMOS integrated circuit operates with a supply voltage range of 2.7V to 5.5V, consuming 6mA of operating current. It offers a propagation delay of 35ns and a pulse width distortion of 25ns. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 9.9mm length, 3.9mm width, and 1.25mm depth, it supports an operating temperature range of -40°C to 125°C. RoHS compliant and AEC-Q100 qualified for automotive applications.
Silicon Labs SI8431AB-D-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Length | 9.9mm |
| Max Input Current | 5.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 6mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8431AB-D-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.