Silicon Labs SI8431AB-D-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8431AB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.