DGTL ISO 2500VRMS 3CH GP 16SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8431BB-D-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8431BB-D-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.