Isolator Interface IC QuadCh 2.5kV Isolatr 1M 4/0
Silicon Labs SI8440AB-C-ISR technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019313oz |
| RoHS | Compliant |
No datasheet is available for this part.