General purpose digital isolator featuring 4 unidirectional channels and a 1Mbps data rate. Operates with a supply voltage range of 2.7V to 5.5V, drawing 6mA typical operating current. Offers 2500VRMS isolation and a propagation delay of 35ns. Packaged in a 16-pin SOIC with a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Silicon Labs SI8440AB-D-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8440AB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 8.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.019313oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8440AB-D-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.