The SI8440BA-D-IS1R is a 4-channel unidirectional isolation IC with a data rate of 150Mbps. It is available in a SOIC package and is suitable for general-purpose applications. The IC operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not isolated from power and has a propagation delay of 9.5ns and pulse width distortion of 2.5ns.
Silicon Labs SI8440BA-D-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | ISOpro |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
No datasheet is available for this part.