The SI8441BA-D-IS1 is a 4-channel unidirectional isolated interface IC from Silicon Labs, operating at speeds of up to 150Mbps. This device is not isolated from power and is suitable for general-purpose applications. It is available in a SOIC package and is compliant with RoHS regulations. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, with an operating supply current of 6mA. The propagation delay is 9.5ns and the pulse width distortion is 2.5ns.
Sign in to ask questions about the Silicon Labs SI8441BA-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8441BA-D-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8441BA-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.