The SI8441BB-D-IS is a 4-channel unidirectional isolated power IC from Silicon Labs, packaged in a SOIC package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 6mA. The IC has a data rate of 150Mbps and a propagation delay of 9.5ns, with a pulse width distortion of 2.5ns. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Silicon Labs SI8441BB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 7.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Type | General Purpose |
| Weight | 0.019313oz |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.