Silicon Labs SI8442BA-D-IU technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 9mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.002931oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442BA-D-IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.