The SI8442BB-D-IS is a 4-channel unidirectional interface IC with a data rate of 150Mbps. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is RoHS compliant and has a propagation delay of 9.5ns.
Silicon Labs SI8442BB-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Type | General Purpose |
| Weight | 0.019313oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442BB-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.