The SI8442BB-D-ISR is a 4-channel unidirectional interface IC with a data rate of 150Mbps. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 9.5ns and pulse width distortion of 2.5ns.
Sign in to ask questions about the Silicon Labs SI8442BB-D-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8442BB-D-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442BB-D-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.