The SI8442BB-D-IU is a 4-channel unidirectional isolated interface IC from Silicon Labs, featuring a data rate of 150Mbps. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 125°C. This IC is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | SI8442 |
| Type | General Purpose |
| RoHS | Compliant |