The SI8445BA-D-IS1 is a 4-channel unidirectional isolated interface IC from Silicon Labs, operating at speeds of up to 150Mbps. It is available in a SOIC-16 package and is compliant with AEC-Q100 for automotive applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate on a supply voltage range of 2.7V to 5.5V and has an operating supply current of 6mA.
Sign in to ask questions about the Silicon Labs SI8445BA-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8445BA-D-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8445BA-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.