The SI8445BB-D-IS1 is a 4-channel unidirectional power management IC from Silicon Labs, featuring a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and is supplied by a voltage between 2.7V and 5.5V. The device is packaged in a SOIC package and is available in rail/Tube packaging. It is compliant with RoHS regulations and is part of Silicon Labs' automotive series, meeting AEC-Q100 standards.
Sign in to ask questions about the Silicon Labs SI8445BB-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8445BB-D-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8445BB-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.