DGTL ISO 1000VRMS 5CH GP 16SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8450BA-A-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8450BA-A-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.