The SI8450BA-B-IS1 is a 5-channel unidirectional power IC from Silicon Labs, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 5.5V. The device has a maximum supply current of 6mA and a propagation delay of 9.5ns. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Silicon Labs SI8450BA-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8450BA-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8450BA-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.