The SI8452AB-A-IS1R is a 5-channel unidirectional interface IC from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and supports data rates of up to 1Mbps. The device is not isolated and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. It has a propagation delay of 35ns and pulse width distortion of 25ns.
Silicon Labs SI8452AB-A-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8452AB-A-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.