The SI8460AA-A-IS1R is a 6-channel unidirectional interface IC from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and supports data rates of up to 1Mbps. This device is not isolated and is suitable for general-purpose applications. The IC is available in tape and reel packaging with 2500 units per reel.
Silicon Labs SI8460AA-A-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8460AA-A-IS1R to view detailed technical specifications.
No datasheet is available for this part.