The SI8460AB-A-IS1 is a 6-channel unidirectional interface IC from Silicon Labs. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device features a data rate of 1Mbps and a propagation delay of 35ns. It is packaged in a SOIC package and is available in quantities of 48. The SI8460AB-A-IS1 is RoHS compliant and has a power dissipation of 415mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 7.7mA |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |