The SI8460BA-A-IS1R is a 6-channel unidirectional interface IC from Silicon Labs. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC has a propagation delay of 9.5ns and a pulse width distortion of 2.5ns. It is available in a SOIC package and is rated for operation between -40°C and 125°C. The IC is not isolated and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8460BA-A-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8460BA-A-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.