The SI8460BB-B-IS1R is a 6-channel unidirectional isolated interface IC from Silicon Labs, featuring a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The IC is available in a SOIC package, packaged in tape and reel quantities of 2500 units. It has a propagation delay of 9.5ns and a pulse width distortion of 2.5ns.
Silicon Labs SI8460BB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Series | ISOpro |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8460BB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.