The SI8462BB-A-IS1R is a 6-channel unidirectional interface IC with a data rate of 150Mbps, operating within a supply voltage range of 2.7V to 5.5V. It is packaged in a SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This IC is suitable for general-purpose applications and is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |