The SI8463AA-A-IS1R is a 6-channel unidirectional general purpose interface IC from Silicon Labs. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features a data rate of 1Mbps and a propagation delay of 35ns. It is available in a SOIC package and is packaged in tape and reel quantities of 2500 units.
Silicon Labs SI8463AA-A-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
No datasheet is available for this part.