The SI8463BA-A-IS1R is a 6-channel unidirectional general purpose interface IC from Silicon Labs. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device features a propagation delay of 9.5ns and a pulse width distortion of 2.5ns. It is available in a SOIC package and is packaged in tape and reel quantities of 2500 units. The IC is suitable for use in a variety of applications requiring high-speed data transfer.
Sign in to ask questions about the Silicon Labs SI8463BA-A-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8463BA-A-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8463BA-A-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.