The SI8463BA-B-IS1 is a 6-channel unidirectional isolated power switch from Silicon Labs. It operates at data rates of up to 150Mbps and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is RoHS compliant. It has a propagation delay of 9.5ns and a pulse width distortion of 2.5ns. The SI8463BA-B-IS1 is suitable for use in applications where high-speed switching is required, and it can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs SI8463BA-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8463BA-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8463BA-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.