AC and DC current sensor IC for surface mount applications. Features a 12-pin QFN package with a 4mm x 4mm footprint and 0.5mm pin pitch. Operates with supply voltages from 2.7V to 5.5V, supporting 3.3V or 5V systems. Offers ±5% accuracy and a sensitivity of 392 mV/A, with an operating frequency up to 1000 kHz. Suitable for automotive environments with an extended operating temperature range of -40°C to 125°C.
Silicon Labs SI8501-C-IMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Sensing Current Type | AC |
| Accuracy | ±5% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 1000(Max)kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 2.7V |
| Sensitivity | 392mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI8501-C-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.