Current Sensor Current Sensor AC Current 3.3V/5V Automotive 12-Pin QFN
Silicon Labs SI8502-B-GM technical specifications.
| Package/Case | QFN |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.