AC/DC Current Sensor IC for surface mount applications. Features ±5% accuracy and a sensitivity of 196 mV/A, operating with supply voltages of 3.3V or 5V. Housed in a 20-pin SOIC W wide body package with gull-wing leads, this component is designed for automotive environments with an operating temperature range of -40°C to 125°C and a maximum operating frequency of 1000 kHz.
Silicon Labs SI8502-C-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.05(Min) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Sensing Current Type | AC |
| Accuracy | ±5% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 1000(Max)kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 2.7V |
| Sensitivity | 196mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI8502-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.