The SI8503-C-IS is a 1-channel Hall effect current sensor with a current rating of 20A and an operating supply voltage of 5.5V. It is packaged in a SOIC-8 package and is RoHS compliant. The sensor has a sensitivity of 98mV/A and a quiescent current of 7mA. It operates over a temperature range of -40°C to 125°C and is suitable for AC and DC current measurement applications.
Sign in to ask questions about the Silicon Labs SI8503-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8503-C-IS technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Height | 2.35mm |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.024393oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8503-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.