Current Sensor Current Sensor AC Current 3.3V/5V Automotive 12-Pin QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8511-B-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 392mV/A |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8511-B-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.