This Hall effect current sensor features an accuracy of 5% and can operate at temperatures ranging from -40°C to 125°C. It has a current rating of 10A and a sensitivity of 196mV/A. The sensor is available in a QFN package and is RoHS compliant.
Silicon Labs SI8512-C-IM technical specifications.
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 196mV/A |
| Weight | 0.001243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8512-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.