Analog Circuit, 1 Func, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20
Checking distributor stock and pricing after the page loads.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 1MHz |
| Height | 2.35mm |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Sensitivity | 196mV/A |
| Weight | 0.024393oz |
| Width | 7.5mm |
| RoHS | Compliant |