The SI8513-C-IM is a 1A Hall effect current sensor with an accuracy of 5%. It operates at a frequency of 1MHz and is supplied with a voltage of up to 5.5V. The sensor is packaged in a QFN package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SI8513-C-IM is RoHS compliant and is available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Silicon Labs SI8513-C-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8513-C-IM technical specifications.
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.001243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8513-C-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.