The SI8513-C-IS is a single Hall effect current sensor with an accuracy of 5%. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 7mA. The device is packaged in a SOIC package and is RoHS compliant. It can sense currents up to 20A and has a sensitivity of 98mV/A.
Sign in to ask questions about the Silicon Labs SI8513-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8513-C-IS technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Height | 2.35mm |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.024393oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8513-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.